Filter Your Search
1 - 1 of 1 results
|
SMCC-502J-01
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5 mH | 70 Ω | 5 % | NO | 20 kHz | 40 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.25 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |