Filter Your Search
1 - 2 of 2 results
|
SMCG100CA-M3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
SMCG100CA-M3/9AT
Vishay Semiconductors
|
Check for Price | Active | 6.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-215AB | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 |