Filter Your Search
1 - 1 of 1 results
|
SMCJ33A-T13
ProTek Devices
|
Check for Price | Yes | Active | 53.3 V | 6.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 40.6 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |