Filter Your Search
1 - 2 of 2 results
|
SMDA05.TBT
Semtech Corporation
|
$1.7148 | Yes | Yes | Active | 9.8 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 300 W | Not Qualified | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||
|
SMDA05.TB
Semtech Corporation
|
Check for Price | No | Obsolete | 11 V | 550 pF | 100 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 300 W | Not Qualified | R-PDSO-G8 | e0 | MS-012AA | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G8 | 8 | unknown | EAR99 | 8541.10.00.50 |