Filter Your Search
1 - 2 of 2 results
|
SMM-105-01-H-D
Samtec Inc
|
$3.9797 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.14 inch | 0.394 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
SMM-105-01-H-D-01
Samtec Inc
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .834 N | .139 N | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.158 inch | 0.14 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant |