Filter Your Search
1 - 10 of 43 results
|
SMM-105-02-S-D-K-FR
Samtec Inc
|
$2.6459 | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.395 inch | SAMTEC INC | compliant | ||||||||||||||
|
SMM-105-02-S-D-05-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SMM-105-02-S-D-09-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SMM-105-02-S-D-02-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .834 N | .139 N | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.395 inch | SAMTEC INC | compliant | |||||||||||||||
|
SMM-105-02-S-D-10-TR
Samtec Inc
|
$2.9750 | Active | 9 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
SMM-105-02-S-D-04-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SMM-105-02-S-D-03-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SMM-105-02-S-D-06-TR
Samtec Inc
|
$2.9750 | Yes | Active | 9 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
SMM-105-02-S-D-01-K-TR
Samtec Inc
|
$3.1450 | Yes | Yes | Active | 9 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
SMM-105-02-S-D-LC-09
Samtec Inc
|
$3.2060 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |