Filter Your Search
1 - 7 of 7 results
|
SMM-106-02-S-D-LC-P
Samtec Inc
|
$3.4965 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | ||||||||
|
SMM-106-02-S-D-LC-01-TR
Samtec Inc
|
$3.4965 | Yes | Active | 11 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .834 N | .139 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.474 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
SMM-106-02-S-D-LC-TR
Samtec Inc
|
$3.9634 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | ||||||||
|
SMM-106-02-S-D-LC-K-TR
Samtec Inc
|
$4.1262 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | ||||||||
|
SMM-106-02-S-D-LC-P-TR
Samtec Inc
|
$4.2739 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SMM-106-02-S-D-LC-K
Samtec Inc
|
$5.0851 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SMM-106-02-S-D-LC
Samtec Inc
|
$5.5179 | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 1.251 N | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.472 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |