Parametric results for: SN54167W under Counters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn54167w
Select parts from the table below to compare.
Compare
Compare
SN54167W-10
Texas Instruments
Check for Price Obsolete 5 V 30 ns 1 4 YES DFP 15 pF UP NEGATIVE EDGE TTL/H/L DECADE COUNTER TTL DECADE RATE MULTIPLIER 25 MHz YES SYNCHRONOUS 99 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN54167W-00
Texas Instruments
Check for Price Obsolete 5 V 30 ns 1 4 YES DFP 15 pF UP NEGATIVE EDGE TTL/H/L DECADE COUNTER TTL DECADE RATE MULTIPLIER 25 MHz YES SYNCHRONOUS 99 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN54167W
Texas Instruments
Check for Price No Obsolete 5 V 30 ns 1 4 YES DFP 15 pF UP NEGATIVE EDGE TTL/H/L DECADE COUNTER TTL DECADE RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS 25 MHz YES SYNCHRONOUS 99 mA 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 8542.39.00.01 DFP 16
SN54167W
Rochester Electronics LLC
Check for Price Active 5 V 30 ns 1 4 YES DFP UP NEGATIVE EDGE TTL/H/L DECADE COUNTER TTL DECADE RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS 25 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDFP-F16 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01