Filter Your Search
1 - 3 of 3 results
|
SN5485J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | TTL/H/L | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||
|
SN5485J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | 4 | NO | DIP | TTL/H/L | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN5485J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | TTL/H/L | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |