Filter Your Search
1 - 2 of 2 results
|
SN54ALS1832AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V | 12 mA | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||
|
SN54ALS1832AJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 11 ns | 6 | 2 | NO | DIP | ALS | OR GATE | TTL | IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown |