Filter Your Search
1 - 1 of 1 results
![]() |
SN54ALS27AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11 ns | 26 ns | 3 | 3 | NO | DIP | 50 pF | NO | ALS | NOR GATE | TTL | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |