Parametric results for: SN54ALS564BW under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn54als564bw
Select parts from the table below to compare.
Compare
Compare
SN54ALS564BW
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 8 YES DFP 22 MHz 50 pF POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 12 mA 2 INVERTED 24 mA 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.54 mm 6.92 mm 13.09 mm TEXAS INSTRUMENTS INC DFP DFP, FL20,.3 20 not_compliant 8542.39.00.01