Filter Your Search
1 - 1 of 1 results
|
SN54ALS569AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 4 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 22 MHz | YES | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |