Parametric results for: SN54AS867FK under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn54as867fk
Select parts from the table below to compare.
Compare
Compare
SN54AS867FK
Texas Instruments
Check for Price No Obsolete 5 V 16 ns 1 8 YES QCCN 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 195 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 11.43 mm 11.43 mm TEXAS INSTRUMENTS INC QFN QCCN, LCC28,.45SQ 28 not_compliant 8542.39.00.01