Filter Your Search
1 - 1 of 1 results
|
SN54FB2040WD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 14.9 ns | 1 | 8 | YES | DFP | 30 pF | UNIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | FB | BUS TRANSCEIVER | BICMOS | COMPATIBLE WITH IEEE 1194.1 BTL & 896.2 ... more | INDEPENDENT CONTROL | 100 mA | 2 | INVERTED | 70 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 56 | not_compliant | 8542.39.00.01 |