Filter Your Search
1 - 2 of 2 results
|
SN65HVD34DR
Texas Instruments
|
$1.6672 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | SIGNALING RATE 5MBPS | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 60 mA | TRUE | 70 ns | 6.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65HVD34DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | SIGNALING RATE 5MBPS | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | INVERTED | 70 ns | 2.2 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |