Filter Your Search
1 - 4 of 4 results
|
SN74128J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | IOL = 48MA @ VOL = 0.4V; IOH = 42.4MA @ VOH = 2V | 57 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74128J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74128J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | 150 pF | TTL/H/L | NOR GATE | TTL | 50 OHM LINE DRIVER | 57 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SN74128JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-XDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |