Filter Your Search
1 - 2 of 2 results
|
SN74ACT3632-15PCB
Texas Instruments
|
Check for Price | Yes | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 11 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ACT3632-15PCBR
Texas Instruments
|
Check for Price | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 11 ns | 15 ns | MAILBOX | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 120 | unknown | EAR99 | 8542.32.00.71 |