Filter Your Search
1 - 8 of 8 results
|
SN74ALS1005DR
Texas Instruments
|
$1.3767 | Yes | Yes | Active | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS1005D
Texas Instruments
|
$1.7381 | Yes | Yes | Obsolete | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS1005DG4
Texas Instruments
|
$1.9880 | Yes | Obsolete | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||||
|
SN74ALS1005DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
SN74ALS1005DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||
|
SN74ALS1005DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74ALS1005DP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS1005D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 |