Filter Your Search
1 - 1 of 1 results
|
SN74ALS74ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 2 | 1 | YES | SOP | 34 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 34 MHz | 8 mA | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |