Filter Your Search
1 - 3 of 3 results
|
SN74ALS804FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 6 | 2 | YES | QCCJ | 50 pF | NO | ALS | NAND GATE | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||
|
SN74ALS804FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 6 | 2 | YES | QCCJ | 50 pF | NO | ALS | NAND GATE | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | |||
|
SN74ALS804FN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 6 | 2 | YES | QCCJ | 50 pF | ALS | NAND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 |