Parametric results for: SN74AS304D under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74as304d
Select parts from the table below to compare.
Compare
Compare
SN74AS304DR
Texas Instruments
Check for Price No No Obsolete 5 V 9 ns 12 ns 1 YES SOP 50 pF AS LOW SKEW CLOCK DRIVER TTL 80 MHz STANDARD 48 mA 8 75 mA 1 ns 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
SN74AS304D
Texas Instruments
Check for Price No No Obsolete 5 V 9 ns 12 ns 1 YES SOP 50 pF AS LOW SKEW CLOCK DRIVER TTL 80 MHz STANDARD 48 mA 8 75 mA 1 ns 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01