Parametric results for: SN74AS760DW under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: sn74as760dw
Select parts from the table below to compare.
Compare
Compare
SN74AS760DWR
Texas Instruments
$3.5559 Yes Yes Active 5 V 18.5 ns 18.5 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AS760DW
Texas Instruments
$4.1054 Yes Yes Lifetime Buy 5 V 18.5 ns 18.5 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AS760DWG4
Texas Instruments
$5.2207 Yes Obsolete 5 V 18.5 ns 18.5 ns 2 4 YES SOP OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 94 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
SN74AS760DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18.5 ns 18.5 ns 2 4 YES SOP 50 pF OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 94 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74AS760DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18.5 ns 18.5 ns 2 4 YES SOP OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 94 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74AS760DW3
Texas Instruments
Check for Price No Obsolete 5 V 2 4 YES SOP OPEN-COLLECTOR BUS DRIVER TTL ENABLE LOW 2 TRUE COMMERCIAL R-PDSO-G20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74AS760DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18.5 ns 18.5 ns 2 4 YES SOP 50 pF OPEN-COLLECTOR AS BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 94 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74AS760DW
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 18.5 ns 2 4 YES SOP OPEN-COLLECTOR AS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
SN74AS760DWP3
Texas Instruments
Check for Price No Obsolete 5 V 2 4 YES SOP OPEN-COLLECTOR BUS DRIVER TTL ENABLE LOW 2 TRUE COMMERCIAL R-PDSO-G20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01