Parametric results for: SN74AVC1T45DCKRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74avc1t45dckre4
Select parts from the table below to compare.
Compare
Compare
SN74AVC1T45DCKRE4
Texas Instruments
Check for Price Yes Yes Active 1.5 V 5.6 ns 5.6 ns 1 1 YES TSSOP 15 pF BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B COMMON CONTROL 12 mA 2 TRUE 20 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 compliant 8542.39.00.01 Texas Instruments