Filter Your Search
1 - 3 of 3 results
|
SN74F112NSR
Texas Instruments
|
$0.3530 | Yes | Yes | Active | 5 V | 7.5 ns | 7.5 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F112NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 2 | 2 | YES | SOP | 100 MHz | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||
|
SN74F112NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 7.5 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |