Parametric results for: SN74HC04DG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc04dg4
Select parts from the table below to compare.
Compare
Compare
SN74HC04DG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments