Filter Your Search
1 - 1 of 1 results
![]() |
SN74HC595DWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 200 ns | 34 ns | 1 | 8 | YES | SOP | 25 MHz | 150 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 29 MHz | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | Texas Instruments |