Parametric results for: SN74LS00N DC/92 under Gates

Filter Your Search

1 - 10 of 32 results

|
-
Manufacturer Part Number: sn74ls00n
Select parts from the table below to compare.
Compare
Compare
SN74LS00N
onsemi
$0.1822 No Obsolete 5 V 15 ns 15 ns 4 2 NO DIP NO LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 235 30 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.48 mm ONSEMI DIP PLASTIC, DIP-14 14 not_compliant 8542.39.00.01 onsemi
SN74LS00NSR
Texas Instruments
$0.3264 Yes Yes Active 5 V 15 ns 15 ns 4 2 YES SOP 15 pF NO LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LS00N
Texas Instruments
$0.4350 Yes Yes Active 5 V 15 ns 15 ns 4 2 NO DIP 15 pF NO LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LS00N
Motorola Mobility LLC
Check for Price Transferred 5 V 15 ns 15 ns 4 2 NO DIP 15 pF NO LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74LS00ND
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 15 ns 15 ns 4 2 NO DIP 15 pF NO LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS00NSR
Rochester Electronics LLC
Check for Price No Active 5 V 15 ns 4 2 YES SOP LS NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e0 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOP-14 14 unknown 8542.39.00.01
SN74LS00N-00
Texas Instruments
Check for Price Obsolete 5 V 15 ns 4 2 NO DIP 15 pF LS NAND GATE TTL 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74LS00NS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 15 ns 4 2 NO DIP NO LS NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm MOTOROLA INC PLASTIC, DIP-14 unknown 8542.39.00.01
SN74LS00N1
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 15 ns 4 2 NO DIP NO NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74LS00NP3
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 4 2 NO DIP NO NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01