Filter Your Search
1 - 7 of 7 results
![]() |
SN74LS08DR
Texas Instruments
|
$0.2939 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS08DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 20 ns | 4 | 2 | YES | SOP | 15 pF | LS | AND GATE | TTL | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS08DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | SOP | NO | AND GATE | TTL | 8 mA | 5 V | 8.8 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||
![]() |
SN74LS08DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74LS08DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | SOP | 15 pF | LS | AND GATE | TTL | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
SN74LS08DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74LS08DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.39.00.01 |