Filter Your Search
1 - 1 of 1 results
|
SN74LS161ADG4
Texas Instruments
|
$0.3870 | Yes | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |