Filter Your Search
1 - 5 of 5 results
|
SN74LS165AJP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74LS165AJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74LS165AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | SISO OPERATION ALSO AVAILABLE | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS165AJP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS165AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | SISO OPERATION ALSO AVAILABLE | 25 MHz | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |