Filter Your Search
1 - 2 of 2 results
|
SN74LS466DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 23 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS466DWR
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-20 | 20 | unknown |