Filter Your Search
1 - 1 of 1 results
|
SN74LV273AQWRKSRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.3 V | 27 ns | 27 ns | 8 | 8 | YES | HVQCCN | 40 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 70 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |