Filter Your Search
1 - 2 of 2 results
|
SN74LV8153QPWRQ1
Texas Instruments
|
$1.1846 | Yes | Yes | Active | 3.3 V | Push-Pull | 8 | SIPO BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE AND SINK | 25 mA | INVERTED | 20 mA | 5.5 V | 3 V | 13.2 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LV8153QPWRG4Q1
Texas Instruments
|
$1.2511 | Yes | Yes | Active | 3.3 V | 3.3 V | Push-Pull | 8 | SIPO BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE AND SINK | 25 mA | INVERTED | 20 mA | 5.5 V | 3 V | 13.2 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |