Filter Your Search
1 - 3 of 3 results
|
SN74LVC1G32DRLR
Texas Instruments
|
$0.1923 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 3-STATE | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, SOT-533, 5 PIN | 5 | SOT533 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G32DRLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 3-STATE | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SFM | VSOF, FL6,.047,20 | 5 | SOT533 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74LVC1G32DRLR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 8 ns | 1 | 2 | YES | VSOF | 3-STATE | LVC/LCX/Z | OR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SFM | GREEN, PLASTIC, SOT-533, 5 PIN | 5 | SOT533 | unknown |