Filter Your Search
1 - 3 of 3 results
|
SN74LVT244ADWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 5.2 ns | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
SN74LVT244ADW
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 5.2 ns | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
SN74LVT244ADWR
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 5.2 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-20 | 20 | unknown |