Filter Your Search
1 - 1 of 1 results
|
SNJ54ACT16245WD
Texas Instruments
|
$62.5936 | Yes | No | Active | 5 V | 11.5 ns | 11.5 ns | 16 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | not_compliant | EAR99 | 8542.39.00.01 |