Filter Your Search
1 - 2 of 2 results
|
SNJ54BCT374J
Texas Instruments
|
$29.1742 | Yes | No | Active | 5 V | 11.6 ns | 11.6 ns | 8 | 8 | NO | DIP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54BCT374J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.6 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |