Filter Your Search
1 - 3 of 3 results
|
SNJ54HC595FK
Texas Instruments
|
$33.7939 | Yes | No | Active | 5 V | 240 ns | 34 ns | 1 | 8 | YES | QCCN | 21 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54HC595FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 240 ns | 1 | 8 | YES | QCCN | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 25 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54HC595FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 240 ns | 1 | 8 | YES | QCCN | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 21 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |