Filter Your Search
1 - 1 of 1 results
|
SNJ54LS257BJ
Texas Instruments
|
$8.2406 | Yes | No | Active | 5 V | 24 ns | 21 ns | 4 | 2 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |