Filter Your Search
1 - 10 of 28 results
|
SOGC1603330KGEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 kΩ | ISOLATED | 8 | 70 °C | 330 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC1603330RGRZ
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 Ω | ISOLATED | 8 | 70 °C | 330 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC160333R0GDC
Vishay Intertechnologies
|
Check for Price | No | Active | 33 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 33 Ω | ISOLATED | 8 | 70 °C | 33 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC160333K0GDC
Vishay Intertechnologies
|
Check for Price | No | Active | 33 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 33 kΩ | ISOLATED | 8 | 70 °C | 33 kΩ | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC1603330KGEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 330 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 kΩ | ISOLATED | 8 | 70 °C | 330 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP, 4429 | compliant | EAR99 | 8533.21.00.10 | ||
|
SOGC1603330RGDC
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 Ω | ISOLATED | 8 | 70 °C | 330 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC1603330KGRZ
Vishay Dale
|
Check for Price | No | No | Active | 330 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 kΩ | ISOLATED | 8 | 70 °C | 330 kΩ | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP, 4429 | compliant | EAR99 | 8533.21.00.10 | ||
|
SOGC1603330KGRZ
Vishay Intertechnologies
|
Check for Price | No | Active | 330 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 kΩ | ISOLATED | 8 | 70 °C | 330 kΩ | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC1603330KGEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 330 kΩ | ISOLATED | 8 | 70 °C | 330 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
SOGC160333K0GDC
Vishay Dale
|
Check for Price | No | No | Active | 33 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 33 kΩ | ISOLATED | 8 | 70 °C | 33 kΩ | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP, 4429 | compliant | EAR99 | 8533.21.00.10 |