Filter Your Search
1 - 5 of 5 results
|
SP3051-04HTG
Littelfuse Inc
|
$0.6634 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 400 W | R-PDSO-G6 | e3 | IEC-61000-4-2, 4-4, 4-5 | MO-178AB | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||||||||
|
SP3058
Spectrum Microwave
|
Check for Price | Transferred | 950 GHz | 450 GHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | AMPLIFONIX | unknown | 50 Ω | COMPONENT | 23 dB | 13 dBm | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||||||||||||||
|
SP305A
Philips Semiconductors
|
Check for Price | No | Transferred | NO | TTL | Not Qualified | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP14,.3 | AND GATE | 2.5 mA | DIP | DIP14,.3 | 2.9 mA | 60 ns | NO | 5 V | COMMERCIAL | ||||||||||||||||||||||||||||
|
SP3050-04HTG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 13.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 150 W | Not Qualified | R-PDSO-G6 | e3 | MO-203AB | 150 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | SC-74 | 6 | ||||||||||||||||||||||||
|
SP3058
Spectrum Control
|
Check for Price | Active | 950 GHz | 450 GHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | 50 Ω | COMPONENT | 23 dB | 13 dBm | WIDE BAND LOW POWER | 2 | FP-4 |