Parametric results for: SP202ECN/TR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp202ecntr
Select parts from the table below to compare.
Compare
Compare
SP202ECN/TR
Sipex Corporation
Check for Price No Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-D; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SIPEX CORP MS-012AC, SOIC-16 unknown