Filter Your Search
1 - 2 of 2 results
|
SP3243EHCT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | 3 | 150 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | unknown | EXAR | |||||||
|
SP3243EHCT-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | 3 | 10 V | 1.6 mA | 150 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | unknown | EXAR |