Filter Your Search
1 - 2 of 2 results
|
SP486CS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP16,.3 | unknown | ||
|
SP486CS-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP16,.3 | unknown |