Filter Your Search
1 - 2 of 2 results
|
SP504CF
Exar Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVER | YES | EIA-232-E; V.11; V.28; V.35; V.36; X.27;... more | 7 | 1 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 2.45 mm | 14 mm | EXAR CORP | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SP504CF
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVER | YES | EIA-232-E; V.11; V.28; V.35; V.36; X.27;... more | 1 | COMPLEMENTARY | 1 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 2.45 mm | 14 mm | SIPEX CORP | QFP-80 | unknown |