Filter Your Search
1 - 3 of 3 results
|
SP6641BEK-L-5.0/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 1.3 V | 4.5 V | 500 mV | 1.5 A | YES | BOOST | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | MAXLINEAR INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SP6641BEK-L-5.0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.3 V | 4.5 V | 500 mV | 1.5 A | YES | BOOST | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | EXAR CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||
|
SP6641BEK-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.3 V | 4.5 V | 500 mV | 1.5 A | YES | BOOST | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 5 PIN | unknown |