Filter Your Search
1 - 1 of 1 results
|
SPB09A-15
Mean Well
|
$18.3497 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 600 mA | 1 | NO | NO | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9 W | R-PSMA-T6 | EN, EAC | 90 °C | -40 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 24 mm | 11.7 mm | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well |