Filter Your Search
1 - 4 of 4 results
|
SPS01N60C3AT
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 800 mA | 6 Ω | AVALANCHE RATED | 20 mJ | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 W | 1.6 A | SILICON | 127 ns | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | |||||||||||||
|
SPS01N60C3BKMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 800 mA | 6 Ω | AVALANCHE RATED | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 A | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-251, 3 PIN | unknown | EAR99 | TO-251AA | 3 | |||||||||
|
SPS01N60C3
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 800 mA | 6 Ω | AVALANCHE RATED | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 W | 1.6 A | SILICON | TO-251AA | R-PSIP-T3 | Not Qualified | 3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-251, 3 PIN | compliant | EAR99 | TO-251AA | 3 | Infineon | |||||||
|
SPS01N60C3BT
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 800 mA | 6 Ω | AVALANCHE RATED | 20 mJ | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 W | 1.6 A | SILICON | 127 ns | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 |