Filter Your Search
1 - 3 of 3 results
|
SPX1117M3-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | ||||||||||||||
|
SPX1117M3-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 0.5 | 0.96 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | SOT-223 | 3 | EAR99 | 8542.39.00.01 | |||
|
SPX1117M3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 |